PDP SEO Portlet

IS25LP032D-JNLA3

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP032D-JNLA3
Secondary Manufacturer Part#: IS25LP032D-JNLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
133 MHz
32 MB
No
Yes
Serial-SPI
4-Wire, DTR, QPI, SPI
Matte Tin
260 °C
24/Chip s
17 mA
0.8/Page ms
7|8 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
32 MWords
-40 to 125 °C
125 °C
-40 °C
8SOIC
8
4.9 x 3.9 x 1.5 mm
22 mA
2.3 to 3.6 V
0
Automotive
No
SOIC
3.6 V
2.3 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
0+
$0.00000