IS25LP016D-QBLA3-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 16 Mbit | ||
| Yes | ||
| NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI|QPI | ||
| QPI, SPI | ||
| 12/Chip s | ||
| 17 mA | ||
| 3.6 V | ||
| 0.8/page ms | ||
| 8 ns | ||
| 2M x 8bit | ||
| 16 Mbit | ||
| 2.3 V | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 2 Mbit | ||
| -40 to 125 °C | ||
| 2M x 8 | ||
| 8SOIC | ||
| 8 | ||
| 5.28 x 5.28 x 1.91 mm | ||
| 22 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |