PDP SEO Portlet

IS25LP016D-JMLE-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP016D-JMLE-TR
Secondary Manufacturer Part#: IS25LP016D-JMLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
133 MHz
16 MB
Yes
Serial-SPI
4-Wire, DTR, QPI, SPI
Matte Tin
260 °C
12/Chip s
17 mA
0.8/Page ms
7/8 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
16
8 Bit
2 MWords
-40 to 105 °C
105 °C
-40 °C
16SOIC
16
10.31 x 7.49 x 2.35(Max) mm
22 mA
2.3 to 3.6 V
No
Extended Industrial
No
SOIC
3.6 V
2.3 V
3, 3.3 V
Synchronous
2.5000, 3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542.32.00.51
Schedule B: 8542.32.00.50
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.00000