PDP SEO Portlet

IS22EF08G-JCLA2-TR

Flash Memory, MLC NAND, 8 Gbyte, 64G x 1bit, 16G x 4bit, 8G x 8bit, eMMC 5.1, 153 Pins, FBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, 闪存
Avnet Manufacturer Part #: IS22EF08G-JCLA2-TR
Secondary Manufacturer Part#: IS22EF08G-JCLA2-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 MHz
MLC NAND
FBGA
Surface Mount
eMMC 5.1
64G x 1bit, 16G x 4bit, 8G x 8bit
8 GB
153
105 °C
-40 °C
3.3V MLC NAND Flash Memories
3.6 V
2.7 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: