PDP SEO Portlet

IS21TF32G-JCLI

Flash Memory, TLC, eMMC NAND, 32 GB, Parallel, FBGA, 153 Pins

Official logo for ISSI
Manufacturer:ISSI
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: IS21TF32G-JCLI
Secondary Manufacturer Part#: IS21TF32G-JCLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS21TF32G-JCLI is a managed TLC NAND flash memory with eMMC 5.1 interface. It is ideal for embedded storage solutions for Industrial application and automotive applications, which require high performance across a wide range of operating temperatures. eMMC encloses the TLC mode NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-levelling, IOPS optimization and read sensing.

  • Compliant with eMMC specification Ver.4.3, 4.4, 4.41,4.5, 4.51, 5.0, 5.1
  • Device can be converted to eMMC 4.3, 4.41, 4.51, 5.0 via initializing
  • Bus mode, high-speed eMMC protocol, clock frequency is 0-200MHz, ten-wire bus
  • Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
  • Internal error correction code (ECC) to protect data communication
  • Solid protection from sudden power failure, safe-update operations for data content
  • Support secure erase and trim commands
  • 32GB density, 153 FBGA package
  • Industrial temperature rating range from -40°C to 85°C
  • Operating voltage is VCCQ = 1.8V/3.3V, VCC = 2.7 to 3.6V

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
3.3V eMMC TLC NAND Flash Memories
3.3V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $:
1+
$0.00000