PDP SEO Portlet

IS21ES08GA-JQLI

Flash Memory, eMMC NAND, 8 GB, Parallel, FBGA, 100 Pins

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS21ES08GA-JQLI
Secondary Manufacturer Part#: IS21ES08GA-JQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS21ES08GA-JQLI is a managed MLC NAND flash memory with eMMC 5.0 interface. It is ideal for embedded storage solutions for industrial application, which require high performance across a wide range of operating temperatures. eMMC encloses the MLC NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-levelling, IOPS optimization and read sensing.

  • Compliant with eMMC specification Ver.4.4, 4.41,4.5,5.0
  • Bus mode, high-speed eMMC protocol, clock frequency is 0-200MHz
  • Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
  • Operating voltage range is VCCQ = 1.8V/3.3V, VCC = 3.3V
  • Internal error correction code (ECC) to protect data communication
  • Solid protection from sudden power failure, safe-update operations for data content
  • Support secure bad block erase and trim commands
  • Field firmware update (FFU), boot partition and RPMB partition, enhanced device life time
  • Pre EOL information, production state awareness, power off notification for sleep
  • 64Gbx1 NAND flash, 100 FBGA package, Industrial operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
3.3V eMMC MLC NAND Flash Memories
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:98  Mult:98  
USD $:
0+
$0.00000