PDP SEO Portlet

INMP522ACEZ-R0

Low-Noise, Low Sensitivity Tolerance, PDM Digital Microphone

Official logo for InvenSense
Manufacturer:InvenSense
Avnet Manufacturer Part #: INMP522ACEZ-R0
Secondary Manufacturer Part#: INMP522ACEZ-R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The INMP522 is an omnidirectional, bottom-ported, digital output MEMS microphone with high performance, ultra-low noise, and low power. The INMP522 has a sensitivity tolerance of ±1 dB from part to part, making it ideal for microphone array and beamforming applications.

The INMP522 consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order S-? modulator. The digital interface enables the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock. The INMP522 is function- and pin-compatible with the INMP521 and INMP421 microphones, providing an easy upgrade path.

The INMP522 has a very high signal-to-noise ratio (SNR) of 65 dBA and sensitivity of -26 dBFS, making it an excellent choice for near- and far-field applications. The INMP522 has an extended wideband frequency response, resulting in natural sound with high intelligibility. Low current consumption and a sleep mode with less than 2 µA current consumption enables long battery life for portable applications.

The INMP522 is available in a thin 4 × 3 × 1 mm surface mount package. It is reflow solder compatible with no sensitivity degradation.

  • Sensitivity Tolerance of ±1 dB
  • Small, Thin 4 × 3 × 1 mm Surface-Mount Package
  • Omnidirectional Response
  • Very High SNR of 65 dBA
  • Sensitivity of -26 dBFS
  • Wide Frequency Response from 75 Hz to >20 kHz
  • Low Current Consumption of 800 µA
  • Sleep Mode for Extended Battery Life, <2 µA
  • Acoustic Overload Point of 116 dB SPL
  • High PSR of -83 dBFS
  • Fourth-Order S-? Modulator
  • Digital PDM Output
  • Sn/Pb and Pb-Free Solder Processes
  • RoHS/WEEE Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000