EV_ICM-45605
ICM-45605 EVB
- RoHS 10 Compliant
- Tariff Charges
EV_ICM-45605 is an evaluation board that hosts the ICM-45605 TDK-InvenSense motion sensor which is in a small 2.5 x 3mm 14-Pin LGA package. The EV_ICM-45605 evaluation board is populated with components only on its top side to achieve ease of jumper setting access. The ICM-45605 is a high performance 6-axis MEMS MotionTracking device. It has a configurable host interface that supports I3CSM, I2C and SPI serial communication, and an I2C host mode interface for connection to external sensors. The device features up to 8Kbytes FIFO and 2 programmable interrupts. The EV_ICM-45605 may be connected to a TDK-InvenSense DK board (development kit MCU host board) for using TDK-InvenSense MotionLink software.
- Digital signal IO voltage (VDDIO) can be selected between 1.2V, 1.8V and 3V
- Chip operation voltage (VDD) can be selected between 1.8V and 3V
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |