TM266DVB2
TRANSCEIVER PBC
Click image to enlarge
Manufacturer:iNRCORE
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: TM266DVB2
Secondary Manufacturer Part#: TM266DVB2
- RoHS 10 Compliant
- Tariff Charges
Designed to be inter-operable with existing ECL fiber transceiver drivers, CopperheadTM fibre channel copper transceiver line interface modules drive high frequency (fiber speed) signals over copper media. Model TM266 is designed to deliver fibre channel capabilities to the workstation over shielded twisted pair (STP), twinax, mini coax, and video coaxial cable. All Copperhead fibre channel copper transceiver line interface modules are supplied as surface mount gull wing packages.
- 265.625 Mbaud version 1/4 Speed Fibre Channel
- High performance, low cost alternative to completely fiber systems
- Enhanced distance and signal clarity with complete inter-operability per ANSI X3T11, FC-PH (FC-0 Rev 9.1)
- Small, discrete passive design incorporates equalizer, transformers, and filters for short haul" applications; industrial temp -40 °C to +85 °C
- Compact active models for "long haul" applications; -40 °C to +85 °C and -55 °C to +125 °C
- Low EMI emissions; designed for FCC Class B compliance and use over shielded twisted pair cable with high radiated electromagnetic susceptibility - 10 V/m
- Low transmit/receive jitter
- Small footprint for surface mounting
- Low power dissipation; 450 mW typical
- ECL logic interface - directly compatible with proposed standards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| 235 | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1.8 V | ||
| -40 to 85 °C | ||
| 28DIP SMD | ||
| 28 | ||
| 20.32 x 10.16 x 5.08 mm | ||
| No | ||
| Industrial | ||
| DIP SMD | ||
| Fiber Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |