TM1062TXHUA
Line Transceiver Module, 1.092 Gbps, 1.35 V to 1.88 V, 16 Pins, SMD
Click image to enlarge
Manufacturer:iNRCORE
Product Category:
Drivers & Interfaces, LIN Transceivers
Avnet Manufacturer Part #: TM1062TXHUA
Secondary Manufacturer Part#: TM1062TXHUA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.092 Gbps | ||
| Line Transceiver Module | ||
| SMD | ||
| Surface Mount | ||
| Tin-Lead | ||
| Gull wing | ||
| 225 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 10.67 mm | ||
| 12.95 x 10.67 x 3.56 mm | ||
| 3.56 mm | ||
| 12.95 mm | ||
| Copperhead Series | ||
| 1.88 V | ||
| 1.35 V | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8471801000 |
| Schedule B: | 8504312000 |