PDP SEO Portlet

DTLN1553-45

TRANSFORMER PBC

Manufacturer:iNRCORE
Product Category: 变压器, 脉冲变压器
Avnet Manufacturer Part #: DTLN1553-45
Secondary Manufacturer Part#: DTLN1553-45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This non-QPL interface transformers are built and tested in ISO 9002 approved facilities. They conform to all electrical and physical parameters of MIL-PRF-21038/27.

  • Dual Ratio, dual interface
  • Through the board package
  • For use in MIL-STD-1553 applications
  • Low profile, 0.155 in. height
  • Performance to MIL-PRF-21038/27 requirements
  • Built in ISO 9002 facility
  • Operating temperatures: -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
100 Vrms
Pin
Through Hole
-40 to 85 °C
DIP
23.6 x 17.78 x 3.94 mm
Low Profile Interface Transformer
1:2.5/1:1.79

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: