DGLN1553-45
TRANSFORMER PBC
- RoHS 10 Compliant
- Tariff Charges
This non-QPL interface transformers are built and tested in ISO 9002 approved facilities. They conform to all electrical and physical parameters of MIL-PRF-21038/27.
- Dual Ratio, dual interface
- For use in MIL-STD-1553 applications
- Low profile, 0.155 in. height
- Dual Ratio in a single package
- Performance to MIL-PRF-21038/27 requirements
- Built in ISO 9002 facility
- Operating temperatures: -40 °C to +85 °C
- Gull wing package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 23.6 x 27.68 x 3.94 mm | ||
| Low Profile Interface Transformer | ||
| 1:2.5/1:1.79 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |