PDP SEO Portlet

ATM1072N-KP5R

Transistor MOSFET N-CH 20V 0.5A 3-Pin SOT-523 T/R

Official logo for Immense Advance Technology
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: ATM1072N-KP5R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Pins
20 V
null
null
null
null
null
150 mW
N Channel
400 mohm
150 °C
500 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.04855
3000+
$0.04855
6000+
$0.04792
9000+
$0.04731
15000+
$0.04671
30000+
$0.04556
75000+
$0.04446
150000+
$0.04341
SubTotal:
$145.65