PDP SEO Portlet

AT5221A-3.3KER

LDO Regulator Pos 3.3V 200mA 5-Pin SOT-25 T/R

Avnet Manufacturer Part #: AT5221A-3.3KER
Secondary Manufacturer Part#: AT5221A-3.3KER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.6 V
1.6 to 6 V
333 °C/W
106.6 °C/W
0.2 %/V
40 mV
260 °C
140@100mA mV
300 mW
50 uA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
200 mA
Fixed
3.3 V
5SOT-25
5
Positive Output
2.9 x 1.6 x 1.3 mm
Industrial
SOT-25
80@100mA mV
25 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000