AT5221-3.3KER
Click image to enlarge
Manufacturer:Immense Advance Technology
Avnet Manufacturer Part #: AT5221-3.3KER
Secondary Manufacturer Part#: AT5221-3.3KER
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.6 V | ||
| 1.6 to 6 V | ||
| 333 °C/W | ||
| 106.6 °C/W | ||
| 0.2 %/V | ||
| 40 mV | ||
| 260 | ||
| 0.14@100mA V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive Output | ||
| 2.9 x 1.6 x 1.3(Max) | ||
| Industrial | ||
| SOT-25 | ||
| 0.08@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |