AT5218-3.3KER
LDO Regulator Pos 3.3V 300mA 5-Pin SOT-25 T/R
Manufacturer:Immense Advance Technology
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AT5218-3.3KER
Secondary Manufacturer Part#: AT5218-3.3KER
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 7 V | ||
| 2 V | ||
| 2 to 7 V | ||
| 357 °C/W | ||
| 106.6 °C/W | ||
| 30 mV | ||
| 260 °C | ||
| 400@300mA mV | ||
| 300 mW | ||
| 0.9 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 300 mA | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive Output | ||
| 3.02 x 1.7 x 1.15 mm | ||
| Extended Industrial | ||
| SOT-25 | ||
| 370@300mA mV | ||
| 0.3 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |