AT2261-1533KFR
LDO Regulator Pos 1.5V/3.3V 150mA 6-Pin SOT-26 T/R
Manufacturer:Immense Advance Technology
Avnet Manufacturer Part #: AT2261-1533KFR
Secondary Manufacturer Part#: AT2261-1533KFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2 V | ||
| 2 to 6 V | ||
| 333 °C/W | ||
| 106.6 °C/W | ||
| 0.2 %/V | ||
| 0.022 %/mA | ||
| 260 °C | ||
| 0.7@150mA|0.35@150mA V | ||
| 300 mW | ||
| 150 uA | ||
| Surface Mount | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 150 mA | ||
| Fixed | ||
| 1.5|3.3 V | ||
| 6SOT-26 | ||
| 6 | ||
| Positive Output | ||
| 2.9 x 1.6 x 1.3 mm | ||
| Extended Industrial | ||
| SOT-26 | ||
| 0.48@150mA|0.22@150mA V | ||
| 80 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |