PDP SEO Portlet

20848-592

Plug-In Unit Kit With IEL Handle 6U 4HP Aluminum Black

Official logo for Hoffman Schroff
Manufacturer:Hoffman Schroff
Avnet Manufacturer Part #: 20848-592
Secondary Manufacturer Part#: 20848-592
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plug-In Unit Kit
Plug-In Units
Aluminum
20 x 261.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
0+
$0.00000