PDP SEO Portlet

10828-154

19 Inch Chassis Aluminum Gray 3U IP20

Official logo for Hoffman Schroff
Manufacturer:Hoffman Schroff
Avnet Manufacturer Part #: 10828-154
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gray
null
null
null
null
null
null
null
null
IP20
Aluminum
132.5 mm
null
3U

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00