HR25-7TP-8P(72)
Conn Smallest High Density M 8 POS Solder ST Cable Mount 8 Terminal 1 Port Case
- RoHS 10 Compliant
- Tariff Charges
The HR25-7TP-8P(72) is a 8-contact round type multiple Contact Connector with gold-plated contacts, plug shell and male contacts. The lock mechanism is available in a screw lock type and a push-pull lock type. The structure is such that the pins will not become misshapen even if the male pins are inserted incorrectly. The contacts of the plug and the male contacts of the receptacle are designed in such a way that even if the two pieces are engaged, the safe positioning of the male contacts will not result in a collision between contacts.
- PPS resin insulation
- Nickel-plated brass and zinc alloy shell
- Prevents water from entering the interior of the set
- Installing a rubber gasket to panel mounting part of receptacle
- Gold-plated contacts as a standard to maintain contact stability
- 1000MO Insulation resistance
- 30mO Contact resistance
- 300VAC/minute Withstand voltage
- 1A Current capacity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 8Signal | ||
| Plug | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 10.5 mm | ||
| 35 mm | ||
| 35 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |