ER8-80P-0.8SV-2H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Header | ||
| 50 MOhm | ||
| Surface Mount | ||
| 5.6 mm | ||
| 38 x 5.6 x 5.97 mm | ||
| 5.97 mm | ||
| 38 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |