PDP SEO Portlet

DF40HC(4.0)-50DS-0.4V(51)

Mezzanine Connector, Receptacle, Straight, 50 Position, 2 Rows, Surface Mount

Manufacturer:Hirose Electric
Product Category: 连接器, PC板, 夹层连接器/阵列
Avnet Manufacturer Part #: DF40HC(4.0)-50DS-0.4V(51)
Secondary Manufacturer Part#: DF40HC(4.0)-50DS-0.4V(51)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.4mm Pitch, 1.5 to4.0mm Height, Board-to-Board and Board-to-FPC Connectors
  • High density mounting
  • Multiple stack height options
  • High contact reliability
  • Excellent self-aligning range
  • Reinforced structure with shock absorbing ribs
  • Solder wicking prevention
  • Contamination resistant design
  • RoHS compliant
  • High speed signal with noise prevention

Technical Attributes

Find Similar Parts

Description Value
PCB Mount
Straight
Phosphor Bronze
Gold
Surface Mount
Receptacle
50
2
0.4 mm
DF40 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: