DF40HC(3.5)-30DS-0.4V(51)
HISDF40HC(3.5)-30DS-0.4V(51)
- RoHS 10 Compliant
- Tariff Charges
- 0.4mm Pitch, 1.5 to4.0mm Height, Board-to-Board and Board-to-FPC Connectors
- High density mounting
- Multiple stack height options
- High contact reliability
- Excellent self-aligning range
- Reinforced structure with shock absorbing ribs
- Solder wicking prevention
- Contamination resistant design
- RoHS compliant
- High speed signal with noise prevention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 30 POS | ||
| 2 | ||
| 0.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |