PDP SEO Portlet

S8411-45R

Battery Holder, CR1220, 1 x Cell, -55 to 105 °C, SMD

Official logo for Harwin
Manufacturer:Harwin
Avnet Manufacturer Part #: S8411-45R
Secondary Manufacturer Part#: S8411-45R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S8411-45R is a surface mount button cell battery Holder/Retainer with PPS housing, phosphor bronze contact base with gold-plated finish. The holder features a low profile design with dual independent contact points for enhanced electrical reliability.

  • Female/socket contact
  • Horizontal connector orientation
  • Highly effective retention of coin cell batteries
  • Eliminates need for soldered-in coin cells

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
PPS (Polyphenylene Sulfide)
Horizontal
Phosphor Bronze
Gold
Female/Socket/Jack
Gold
Surface Mount (SMT)
1
-40 to 105 °C
19.2 x 14.8 x 5 mm
S8411
Tab
EZ-BoardWare (PCB Hardware) mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.19600
10+
$1.88985
100+
$1.40769
200+
$1.38987
500+
$1.35556
1000+
$1.32289
2000+
$1.29176