S7061-42R
Shield Finger for PCB Shielding and Grounding Applications Titanium Copper T/R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: S7061-42R
Secondary Manufacturer Part#: S7061-42R
- RoHS 10 Compliant
- Tariff Charges
The S7061-42R is a male Spring Contact accommodates both wiping and sliding actions. Made of titanium copper with gold plated finish and 100% tin over nickel plated termination. It has vertical connector orientation and surface mount (SMT) connection type.
- 4A Current rating
- 2500 cycles Durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Vertical | ||
| Connector Headers and PCB Receptacles | ||
| Titanium Copper | ||
| Gold | ||
| Signal | ||
| Male/Plug | ||
| Pure Tin over Nickel | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| -55 to 125 to 125 °C | ||
| 2.54 µm | ||
| 6.95 x 2.5 x 5.6 mm | ||
| S7061 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |