S7051-42R
Contact PIN Solder ST SMD T/R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: S7051-42R
Secondary Manufacturer Part#: S7051-42R
- RoHS 10 Compliant
- Tariff Charges
The S7051-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish.
- 4A Current rating
- 260°C for 10 seconds Maximum soldering temperature
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Vertical | ||
| Connector Headers and PCB Receptacles | ||
| Titanium Copper | ||
| Gold | ||
| Signal | ||
| Male/Plug | ||
| Pure Tin over Nickel | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 2.54 µm | ||
| 4.1 x 2.5 x 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |