S2761-46R
Test Terminal for Standard Test Probes, Micro Test Lead Clips and Hooks Brass T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Standard Test Probes, Micro Test Lead Clips and Hooks | ||
| Tin over Nickel | ||
| 260 °C | ||
| MSL 1 - Unlimited | ||
| -55 to 125 to 125 °C | ||
| 0.8 mm | ||
| 1.6 x 0.8 x 1.15 mm | ||
| 1.15 mm | ||
| 1.6 mm | ||
| S2761 Series | ||
| Test Terminal mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |