PDP SEO Portlet

S0991-46R

Shield Clip for S02-20150300, S02-25200300, S02-30200250 Shield Cans T/R

Official logo for Harwin
Manufacturer:Harwin
Avnet Manufacturer Part #: S0991-46R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SMT RFI shield clip for EMI/RFI shields, micro
  • Micro size (6.5mm long, 1.28mm high), for shield thickness 0.2-0.25mm
  • Tin finish on contact area and termination
  • Recommended for use with S02-20150300, S02-25200300 or S02-30200250 shield cans
  • Top entry
  • Operating temperature range from -25°C to +150°C
  • Vertical connector orientation
  • Stainless steel base material of contact
  • 6.5mm x 1mm x 1.3mm overall dimension (L x W x D)

Technical Attributes

Find Similar Parts

Description Value
S02-20150300, S02-25200300, S02-30200250 Shield Cans
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00