S0971-46R
RFI Shield Clip for S02-20150300, S02-25200300 and S02-30200250 Shield Cans Stainless Steel T/R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: S0971-46R
Secondary Manufacturer Part#: S0971-46R
- RoHS 10 Compliant
- Tariff Charges
- SMT RFI shield clip for EMI/RFI shields, mini
- Mini size (5.8mm long, 2mm high), for shield thickness 0.2-0.3mm
- Tin finish on contact area and termination
- Recommended for use with S02-20150300, S02-25200300 or S02-30200250 shield cans
- Top entry
- Operating temperature range from -25°C to +150°C
- Vertical connector orientation
- Stainless steel base material of contact
- 5.8mm x 1mm x 2mm overall dimension (L x W x D)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| S02-20150300, S02-25200300 and S02-30200250 Shield Cans | ||
| Pure Tin over Nickel | ||
| MSL 1 - Unlimited | ||
| -25 to 150 °C | ||
| 1 mm | ||
| 5.8 x 1 x 2 mm | ||
| 2 mm | ||
| 5.8 mm | ||
| S0971 Series | ||
| Shield Clip mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |