S0951-46R
RFI Shield Clip for S02-20150300, S02-25200300 and S02-30200250 Shield Cans Stainless Steel T/R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: S0951-46R
Secondary Manufacturer Part#: S0951-46R
- RoHS 10 Compliant
- Tariff Charges
- SMT RFI shield clip for EMI/RFI shields, micro
- Micro size (3.9mm long, 1.28mm high), for shield thickness 0.2mm
- Tin finish on contact area and termination
- Recommended for use with S02-20150300, S02-25200300 or S02-30200250 shield cans
- Top entry
- Operating temperature range from -40°C to +85°C
- Vertical connector orientation
- Stainless steel base material of contact
- 3.9mm x 1.1mm x 1.28mm overall dimension (L x W x D)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| S02-20150300, S02-25200300 and S02-30200250 Shield Cans | ||
| -40 to 85 °C | ||
| 1.1 mm | ||
| 3.9 x 1.1 x 1.28 mm | ||
| 1.28 mm | ||
| 3.9 mm | ||
| S0951 Series | ||
| RFI Shield Clip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |