R30-6200514
Circular Spacer M3 Threaded 5mm Outer Diameter 5mm Length Aluminum Clear Passivation
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: R30-6200514
Secondary Manufacturer Part#: R30-6200514
- RoHS 10 Compliant
- Tariff Charges
The R30-620 series are metric spacers made from robust aluminium material with clear passivation finish to prevent oxidation. M3 Circular clearance spacer with 5mm outer diameter. Sold individually.
- R30 series M3 metric clearance circular spacer/pillar
- Aluminium spacer
- Supplied with a clear passivation finish to prevent oxidation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| Connectors | ||
| Bulk|Loose | ||
| 5 mm | ||
| 5 x 5 mm | ||
| 5 mm | ||
| R30-6 | ||
| Circular Spacer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |