R30-3000702
Standoff, Brass, M3, Hex Male-Female, 7 mm, 13 mm
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: R30-3000702
Secondary Manufacturer Part#: R30-3000702
- RoHS 10 Compliant
- Tariff Charges
The R30-300 series are M3 threaded male to female hexagonal spacers with brass base and nickel-plated finish for corrosion resistance. The spacer has a 6mm male stud and 5mm width (A/F). Sold individually.
- R30-300 series M3 metric male/female threaded hexagonal spacer/pillar
- Base material is free-machining brass
- Nickel plating for corrosion resistance
- 6mm male stud
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Connectors | ||
| Bulk|Loose | ||
| 5 mm | ||
| 13 mm | ||
| R30-300 | ||
| Hexagonal Spacer mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |