M55-6001242R
Conn Socket Strip Receptacle 12 Position 1.27mm Solder Straight SMD T/R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M55-6001242R
Secondary Manufacturer Part#: M55-6001242R
- RoHS 10 Compliant
- Tariff Charges
- SMT side tabs for additional peel strength and strain relief when soldered down
- 1.2A max per contact
- 25m? max initial resistance (Additional 10m? after conditioning)
- Durability (EIA-364-13C): 500 operations
- Fully shrouded and polarised
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 12 | ||
| 2 | ||
| 1.27 mm | ||
| M55-60 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |