M50-3150542
Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
The M50-3150542 is a 10-way DIL Vertical Socket with dual entry (top or bottom entry), low profile surface mount, location pegs, gold-plated phosphor bronze contact, black UL94V-0 polyamide (nylon) 6T housing and 1.27mm contact pitch. Suitable for use with male connectors.
- Locating pegs (posts) available to ensure correct positioning on board
- Dual entry connector can be used as either top or bottom entry
- 1A Contact rating
- 20mO Maximum contact resistance
- 1000MO Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6T | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 10 POS | ||
| 2 | ||
| 1.27 mm | ||
| M50-315 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |