M22-7131242
2.00mm (0.079) Pitch SIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 12 contacts"
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M22-7131242
Secondary Manufacturer Part#: M22-7131242
- RoHS 10 Compliant
- Tariff Charges
- Single Row, 2.4mm PC Tail, 4.4mm connector height.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Vertical | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 12 POS | ||
| 1 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |