M22-5320205
2.00mm (0.079) Pitch DIL Vertical SMT Pin Header, gold, 2+2 contacts"
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M22-5320205
Secondary Manufacturer Part#: M22-5320205
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6T | ||
| Vertical | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 4 POS | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |