M20-9960445
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 4 contacts"
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M20-9960445
Secondary Manufacturer Part#: M20-9960445
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6T | ||
| Horizontal | ||
| Brass | ||
| Gold | ||
| Solder | ||
| 4 POS | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |