H2184-01
Contact PIN Solder ST Through Hole Bulk
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: H2184-01
Secondary Manufacturer Part#: H2184-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Brass | ||
| Tin Over Nickel | ||
| Signal | ||
| Pin | ||
| Tin Over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.25 x 17.65 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |