PDP SEO Portlet

HL7593WL06

Conv DC to DC Single Buck 2.5V to 5.5V 15-Pin WLCSP T/R

Official logo for Halo Microelectronics
Manufacturer:Halo Microelectronics
Avnet Manufacturer Part #: HL7593WL06
Secondary Manufacturer Part#: HL7593WL06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
86 %
5.5 V
2.5 V
Surface Mount
1
1
2.5 to 5.5 V
-40 to 85 °C
3 A
Programmable
0.6 to 1.394 V
15WLCSP
15
2.01 x 1.21 mm
Industrial
WLCSP
2.4 MHz
2.4 MHz
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000