HL7501WF
Conv DC to DC Single Buck 2.5V to 5.5V 20-Pin WLCSP T/R
Manufacturer:Halo Microelectronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: HL7501WF
Secondary Manufacturer Part#: HL7501WF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 % | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 2.5 to 5.5 V | ||
| -40 to 85 °C | ||
| 6 A | ||
| Programmable | ||
| 0.6 to 1.3875 V | ||
| 20WLCSP | ||
| 20 | ||
| 2 x 1.6 mm | ||
| Industrial | ||
| WLCSP | ||
| 2.4 MHz | ||
| 2.4 MHz | ||
| Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |