GPHB201-1502A481A1ZC
Conn Unshrouded HDR 30 POS 2.54mm Solder RA Through Hole Tube
Manufacturer:Greenconn
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: GPHB201-1502A481A1ZC
Secondary Manufacturer Part#: GPHB201-1502A481A1ZC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold Flash | ||
| Solder | ||
| 30 | ||
| 2 | ||
| 2.54 mm | ||
| GPHB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |