PDP SEO Portlet

GBEC209-1379B001C1AF

Conn Shrouded PL 13 POS 1.27mm Solder ST SMD T/R

Manufacturer:Greenconn
Avnet Manufacturer Part #: GBEC209-1379B001C1AF
Secondary Manufacturer Part#: GBEC209-1379B001C1AF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Thermoplastic
Straight
Phosphor Bronze
Gold Over Nickel
Plug
Black
Matte Tin Over Nickel
260 °C
25 mOhm
1.7 A
Surface Mount
13
2
-55 to 125 °C
1.27 mm
5.85 mm
21.46 x 5.85 x 7.2 mm
7.2 mm
21.46 mm
GBEC209
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2700  Mult:450  
USD $: