76SB08ST
DIP / SIP Switch, 8 Circuits, Rocker, Through Hole, SPST, 30 VDC, 150 mA
- RoHS 10 Compliant
- Tariff Charges
The 76SB08ST is a single-pole single-throw (SPST) 8-position through-hole DIP Sealed Switch with raised rocker. The 76 series switch has spring and ball contact.
- Tape sealed base standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SPST | ||
| 22.4 x 9.65 x 8 mm | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.5000-00 |
| Schedule B: | 8536.5000-00 |