PDP SEO Portlet

48ASSP1S3M1QAT

Switch Slide ON None ON SPDT Extended Top Slide 5A 250VAC 28VDC Solder Lug Panel Mount

Manufacturer:Grayhill
Product Category: 机电, 开关, 滑动开关
Avnet Manufacturer Part #: 48ASSP1S3M1QAT
Secondary Manufacturer Part#: 48ASSP1S3M1QAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
Gold
260
Panel Mount
-30 to 85 °C
SPDT
19.56 x 6.6 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
0+
$0.00000