PDP SEO Portlet

PPPBL2032214

Battery Lithium Manganese Dioxide Coin 3V 220mAh Flat

Manufacturer:GP Batteries
Product Category: 电池, 非充电电池
Avnet Manufacturer Part #: PPPBL2032214
Secondary Manufacturer Part#: PPPBL2032214
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 Year
220 mAh
Lithium Manganese Dioxide
Holder
-10 to 60 °C
20 x 3.2 mm
3.2 gram
Coin
Flat
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:2000  Mult:400  
USD $: