GSMBSS139T
Transistor MOSFET Array Dual N-CH 60V 6-Pin SOT-363 T/R
Manufacturer:Globaltech Semiconductor
Product Category:
Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: GSMBSS139T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| null | ||
| 200 mA | ||
| 60 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Dual N Channel | ||
| null | ||
| 2250 µohm | ||
| null | ||
| 225 mW | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |