GS5583RF
Conv DC to DC Single Step Down 2.5V to 5.5V 6-Pin SOT-23
Manufacturer:Globaltech Semiconductor
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: GS5583RF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Adjustable | ||
| 600 mV | ||
| Step Down | ||
| null | ||
| 5.5 V | ||
| 95 % | ||
| null | ||
| null | ||
| 5.2 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-23 | ||
| null | ||
| 1.5 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |