G5719TB1U
Click image to enlarge
Manufacturer:Global Mixed-Mode Technology
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: G5719TB1U
Secondary Manufacturer Part#: G5719TB1U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 6 V | ||
| 2.5 V | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 6SOT-23 | ||
| 6 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Industrial | ||
| SOT-23 | ||
| 1000 kHz | ||
| 1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |