PDP SEO Portlet

UC1112C-31KA-4F

Conn USB Type B RCP 4 POS 2.5mm RA Through Hole Single Port

Official logo for Foxconn Interconnect Technology
Product Category: 连接器, I/O连接器, USB连接器
Avnet Manufacturer Part #: UC1112C-31KA-4F
Secondary Manufacturer Part#: UC1112C-31KA-4F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold Flash
Receptacle
Gold Flash over Nickel Palladium
Through Hole
4
1
-55 to 85 °C
2.5 mm
16.5 mm
12.04 x 16.5 x 11 mm
11 mm
12.04 mm
UC
USB Type B
USB2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
0+
$0.00000