PDP SEO Portlet

PKU5513EPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Adj, Fixed, 12 V, 4.2 A, Regulated, Sixteenth Brick

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU5513EPI
Secondary Manufacturer Part#: PKU5513EPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
4:1
75 V
18 V
53 V
2.25 kV
1
4.2 A
50 W
Regulated
12 V
Industrial & ITE
33.02 mm
9.4 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $:
0+
$0.00000